Amphenol Advanced Sensors NTC Type C100 Thermo Epoxy-Coated Chip Thermistors
Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors feature 0.012" (0.3mm) bare tinned-copper lead wires, high reliability, and stability. These cost-effective, solid-state temperature sensors are resin coated for good mechanical strength and resistance to solvents. Amphenol Advanced Sensors NTC Type C100 Thermometrics Epoxy-Coated Chip Thermistors are suitable for temperature measurement, control, and compensation over a -80°C to +150°C operating temperature range.Features
- Cost-effective, solid-state temperature sensor
- Suitable for use over -80°C to +150°C operating temperature range
- High sensitivity greater than -4% /°C at +25°C
- High reliability and stability
- Suitable for temperature measurement, control, and compensation
- Resin coated for good mechanical strength and resistance to solvents
Dimensions
Inilathala: 2019-09-16
| Na-update: 2023-03-29