Amphenol RF AMC4 Plug to AMC4 Plug Cables

Amphenol RF AMC4 Plug to AMC4 Plug Cables are available in a DC to 6GHz frequency range with cable lengths ranging from 35mm to 1000mm. The series offers 50Ω nominal impedance, 500mΩ insulation resistance, and 20mΩ maximum resistance on the inner and outer contact. Amphenol RF AMC4 Plug to AMC4 Plug Cables withstand 30 mating cycles and operate in a -40°C to +85°C temperature range. Applications include RFID, notebook computers, remote measuring equipment, handheld and portable devices, BLUETOOTH®, and GPS.

Features

  • DC to 6GHz frequency range
  • 35mm to 1000mm cable length range
  • 20mΩ maximum resistance on inner and outer contacts
  • 50Ω impedance
  • 500mΩ insulation resistance
  • 30 cycles durability
  • -40°C to +85°C operating temperature range

Applications

  • RFID
  • Notebook computers
  • Remote measuring equipment
  • Bluetooth
  • GPS
  • Handheld and portable devices
Inilathala: 2019-01-18 | Na-update: 2023-05-08