Amphenol RF MMCX to SMA Cable Assemblies

Amphenol RF MMCX to SMA Cable Assemblies feature an SMA jack to MMCX plug using an RG-316 cable. The cable assemblies offer 50Ω impedance, DC to 6GHz frequency, 300VRMS hipot, and up to 5% tolerance. Amphenol RF MMCX to SMA Cable Assemblies come in lengths of 0.152m to 3m (6" to 118.11") with a straight, right-angle, or bulkhead connector body style.

Features

  • SMA jack to MMCX plug using RG-316 cable
  • 50Ω impedance
  • DC to 6GHz frequency
  • 1.0 maximum voltage standing wave ratio (VSWR)
  • 300VRMS hipot
  • Up to ±5.0% tolerance
  • 0.152m to 3.0m length
  • Straight, right-angle, or bulkhead connector body style
Inilathala: 2020-07-14 | Na-update: 2024-04-30