Amphenol RF SMPM Non-Magnetic Bullet Adapters

Amphenol RF SMPM Non-Magnetic Bullet Adapters feature immunity to interference from electromagnetic fields, ensuring constant and reliable performance. Equipped with enhanced signal integrity capabilities, this SMPM adapter is compatible with Amphenol RF Non-Magnetic SMPM Connectors for additional design opportunities. These adapters are available in lengths from 5.33mm to 13.3mm and are engineered for use with Medical Resonance Imaging (MRI), quantum computing, radar systems, and GPS applications.

Features

  • Immune to interference from electromagnetic fields, ensuring constant and reliable performance
  • Equipped with enhanced signal integrity capabilities
  • Compatible with Amphenol RF Non-Magnetic SMPM Connectors, allowing for additional design opportunities

Applications

  • MRI
  • Quantum computing
  • Radar systems
  • GPS

Specifications

  • 5.33mm to 13.3mm lengths
  • 50Ω impedance
  • 65GHz maximum frequency
Inilathala: 2025-03-28 | Na-update: 2025-04-07