Amphenol Commercial RJE1R Modular Jacks

Amphenol Commercial RJE1R Modular Jacks feature two 8P8C ports with options to choose from three performance levels for each port: Cat5 equivalent, Cat5e, and Cat6. These multiport, multi-performance connectors provide 750 mating cycles and a wide operating temperature range from -55°C to +85°C. Enhanced durability allows the RJE1R series to withstand harsh environments. Applications for Amphenol Commercial RJE1R Modular Jacks include communications, storage, consumer, home, industrial, and medical.

Features

  • Flexibility to choose port performance
  • Cat5, Cat5e, and Cat6 performance available in one connector
  • Same footprint regardless of performance
  • Withstands harsh environments
  • Standard shield options available
  • Integrated LEDs available in a wide range of colors

Applications

  • Communications
  • Storage
  • Consumer
  • Home
  • Industrial
  • Medical

Specifications

  • 1.5A current rating
  • 20mΩ contact resistance
  • 500MΩ minimum insulation resistance at 500VDC for 2 minutes maximum
  • 125VAC voltage rating
  • 750 mating cycles
  • -55°C to +85°C operating temperature range
Inilathala: 2019-04-04 | Na-update: 2023-05-09