Amphenol SGX Sensortech IR Gas Sensors

Amphenol SGX Sensortech IR Gas Sensors use the non-dispersive infrared (NDIR) principle to detect and monitor the presence of carbon dioxide, hydrocarbons, and acetylene gases. These low-power sensors are built with a rugged stainless steel construction and no moving parts, providing reliable, fail-safe operation with low maintenance. Amphenol SGX Sensortech IR Gas Sensors feature an immunity from "poisoning."

Features

  • Uses NDIR principle to detect and monitor the presence of carbon dioxide, hydrocarbons, and acetylene gases
  • Reliable, fail-safe operation
  • Low power
  • Low maintenance
  • Rugged stainless steel construction and no moving parts
  • Immunity from "poisoning"
Inilathala: 2019-08-16 | Na-update: 2023-05-08