Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies
Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies offer a 50Ω impedance rating and a frequency range of DC to 18GHz. These assemblies feature quarter-turn bayonet locking with a standard SMPM interface and low insertion / withdrawal force. QB to SMA cable assemblies come in either 6" or 12" cable lengths and operate in a -65°C to +165°C temperature range. Amphenol / SV Microwave SMPM QB to SMA Cable Assemblies are suitable for high-vibration environments, bench-top testing, and applications with a high number of mating cycles.Features
- Quarter-turn bayonet locking
- Standard SMPM interface
- Eliminates damage to PCB solder joints
- Low insertion / withdrawal force
Applications
- Bench-top testing
- High vibration environments
- Applications with a high number of mating cycles
- Mil/aero
Specifications
- 50Ω impedance rating
- DC to 18GHz frequency range
- 325VRMS dielectric withstanding voltage
- 6" or 12" cable length
- Push-on coupling
- Straight orientation
- -65°C to +165°C operating temperature range
Videos
Additional Resources
Inilathala: 2022-11-18
| Na-update: 2024-08-20