Amphenol Socapex Small Multi-Pin USB Connectors

Amphenol Socapex Small Multi-Pin USB Connectors provide a working solution (hotplug / unplug) for USB 3.2 Gen1. These specific adaptations of µCom and TVµCom are optimized for USB 3.2 Gen1 and intended for connections and disconnections in harsh environments such as military and aerospace applications. Amphenol Socapex Small Multi-Pin USB Connectors offer a data rate of up to 5GB/s for high-speed USB. The series operates over a -55°C to +125°C temperature range.

Features

  • Data transmission
    • 3.2 Gen1 USB specification
    • Data rate up to 5GB/s for high-speed USB
  • 4 pairs totally insulated throughout connector for minimum cross-talk between pairs
  • IP68 sealing mated and unmated for PCB receptacles
  • Patented special interfacial shapes offer minimum perturbation at interface of each pair
  • 24AWG maximum solder contact
  • 28AWG to 24AWG crimp contact
  • -55°C to +125°C temperature range

Applications

  • Navy
  • Commercial aerospace
  • Railway
  • C5ISR, battlefield, ground vehicles
  • Harsh environments
    • Military
    • Aerospace
Inilathala: 2020-10-20 | Na-update: 2024-04-12