Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors

Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors feature four threaded and millimeter wave configurations for easy, solderless installation. The connectors provide a 30° angled orientation from the PCB, which improves electrical performance over standard SMT PCB connectors. The Amphenol / SV Microwave 30° Solderless PCB Compression Mount Connectors operate within an 18GHz to 65GHz frequency range and 50Ω impedance for up to 500 mating cycles. The connectors are ideal for high-speed/frequency component tests, product evaluation boards, mil-aero radar, mil-aero communication systems, and satellite communication systems.

Features

  • Improved electrical performance over standard SMT connectors
  • Solderless design for fast installation
  • 30° angled orientation
  • Reusable and easily replaceable
  • Up to 65GHz DC frequency
  • Achieves Edge Launch-like performance

Applications

  • High-speed, high-frequency component test
  • Product evaluation boards
  • Mil-aero radar and communication systems
  • Satellite communication systems

Specifications

  • 50Ω impedance
  • 18GHz to 65GHz frequency range
  • ≥90dB to ≥100dB shielding effectiveness
  • 500 mating cycles
  • 500VRMS to 1000VRMS dielectric withstanding voltage range
  • -65°C to +165°C operating temperature range
Inilathala: 2024-05-17 | Na-update: 2024-05-31