Amphenol / SV Microwave Threaded SMPM RF Interconnects

Amphenol / SV Microwave Threaded SMPM RF Interconnects feature a standard SMPM RF interface with a threaded coupling nut to ensure low mating and de-mating forces. The connectors and adapters provide a blind-mate/push-on design that accommodates both radial and axial misalignment. These components offer RF performance from DC to 65GHz, 50Ω impedance, and operate within a -65°C to +165°C temperature range. Amphenol Threaded SMPM RF Interconnects are ideal for high-vibration environments yet maintain high electrical and mechanical performance.

Features

  • Blindmate/push-on design (RFfortless®)
  • DC to 65GHz RF performance
  • Designed to accommodate both radial and axial misalignment
  • Dense packaging possibilities

Applications

  • Aerospace
  • Military
  • Broadband
  • Instrumentation
  • Routers
  • Telecommunications
  • 10Gbits to 40Gbits speed applications
  • Cable assemblies
  • PCBs
  • Surface-mount connections

Specifications

  • 50Ω impedance
  • 325V dielectric withstanding voltage
  • -65°C to +165°C operating temperature range
  • 500 cycle life
  • Gold-plated beryllium copper contacts
  • PTFE insulator material
  • Stainless steel or beryllium copper body material
  • Solder termination
  • Straight or right-angle orientations

Videos

Infographic

Infographic - Amphenol / SV Microwave Threaded SMPM RF Interconnects
Inilathala: 2021-11-16 | Na-update: 2025-12-12