Amphenol FCI PCIe Gen 4 & Gen 5 Connectors

Amphenol FCI PCI Express® (PCIe) Gen 4 and Gen 5 Connectors extend differential signaling to 16GT/s and 32GT/s for next-generation systems. These 1mm-pitch card edge connectors have a vertical or right-angle orientation and are footprint compatible. The connectors outperform Gen 4/5 specifications and are backward compatible with Gen 1/2/3 specifications, with the exception of the Gen 5 straddle-mount versions. X24 and X32 are available in addition to X1, X4, X8, and X16 standard links as per PCI-SIG CEM specifications. The series features a variety of termination types and mounting options. Amphenol FCI PCIe Gen 4 and Gen 5 Connectors are for ideal server and storage equipment, HDDs, HDD carriers, SSDs, and PCIe signaling in desktop PCs, workstations, and servers.

Features

  • Extends differential signaling to 16GT/s and 32GT/s for next-generation systems
  • 1mm-pitch card edge connectors in vertical or right-angle orientation
  • Backward mating and footprint compatible
  • Outperforms Gen 4/5 specification and backward compatible to Gen 1/2/3 specification, with exception of Gen 5 straddle mount
  • X24 and X32 available in addition to X1, X4, X8, and X16 standard links as per PCI-SIG CEM specifications
  • Capable of supporting up to 32GT/s without altering design
  • Variety of termination types and mounting options
  • RoHS compliant
  • Low-halogen material

Applications

  • Communications
  • Consumers
  • Industrial
  • Instrumentation
  • Server and storage equipment
  • HDDs
  • HDD carriers
  • SSDs
  • Data
  • PCIe signaling in desktop PCs, workstations, and servers
Inilathala: 2018-02-14 | Na-update: 2024-08-19