Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs & Jacks

Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are waterproof, polarized plugs and receptacles with 5, 6, or 10 pins. These plugs and jacks are ideal for use in audio frequency circuits at 60V potential maximum and 0.5A maximum current. The connectors utilize either crimp sleeves or solder cup contacts. Available connector options include shielding, filtering, right angle, and miniaturization. Amphenol Nexus Technologies M55116 Mil-Spec Audio Plugs and Jacks are used throughout military radio systems and intercom systems for ground, vehicle, airborne, and naval communications.  

Features

  • Ideal for audio frequency circuits at 60V potential max. and 0.5A max. current
  • Connector options include shielding, filtering, right angle, and miniaturization
  • Phone connectors offer breakaway style connection with solder tabs and cups
  • Connectors can use crimp sleeves or solder cup contacts
  • Rigid contacts in the plug connectors mate with the pogo-pin, or spring-loaded, contacts in the receptacle
  • Waterproof, polarized
  • Plugs come with wire strain relief or molded strain relief
  • Receptacles available in panel-mount or in-line styles

Applications

  • Military radio systems and intercom systems
    • Ground
    • Vehicle
    • Airborne
    • Naval
Inilathala: 2016-08-15 | Na-update: 2022-11-23