ams OSRAM AS5270 Magnetic Angular Position Sensors
ams OSRAM AS5270 Magnetic Angular Position Sensors are 14-bit high-resolution on-axis sensors. The dual-die, high-resolution sensors are available with an analog output interface (AS5270A) or a digital output interface (AS5270B). The digital sensor can be programmed as pulse-width modulation (PWM) or a single-edge nibble transmission (SENT) compliant output interface. The AS5270 operates at a supply voltage of 5V, and the supply and output pins are protected against overvoltage up to +20V. The supply pins are protected against reverse polarity up to -20V. ams OSRAM AS5270 Magnetic Angular Position Sensors are AEC-Q100 Grade 0 qualified and ISO26262 safety-compliant.Features
- Resolves small angular excursion with high accuracy
- Accurate angle measurement
- Higher durability and lower system costs (no shielding needed)
- Enabler for safety-critical applications
- Suitable for automotive applications
Applications
- Brake and gas pedals
- Throttle valve and tumble flaps
- Fuel level measurement systems
- Chassis ride
- EGR (exhaust gas recirculation)
- Steering angle sensors
- 2/4WD switch
- Contactless potentiometers
Specifications
- 12-bit resolution at 90° minimum arc
- Low output noise, low inherent INL
- Magnetic stray field immunity
- AEC-Q100 Grade 0 qualified
- 14-bit high-resolution
- 5V supply voltage
- Functional safety, diagnostics, dual redundant chip version
- Analog ratiometric, PWM, or SENT output
- Overvoltage protection
- Redundant
- -40°C to +150°C temperature range
Block Diagram
Accessories
USB Interface and Programmer Box - Universal evaluation tool for magnetic position sensors with I2C or SPI interface.
Rotary Magnetic Holder (RMH) - Designed to be used on magnetic rotary position sensor adapter boards for easy evaluation.
Programming Tool - This tool can program the austriamicrosystems AS5000 series magnetic rotary encoders.
Programming Board - Used for quick programming the ams magnetic angle position sensor with 1 wire UART interface.
Inilathala: 2020-06-18
| Na-update: 2024-03-26