ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit
ams OSRAM AS7341 11-Channel Spectral Sensor Evaluation Kit is a platform to evaluate the ams OSRAM AS7341 11-channel spectral sensor. The kit includes the AS7341 Software GUI that runs on a Windows computer. The EVAL KIT realizes basic functions to get the sensor's ADC counts based on alternative setups. The kit provides special operations to demonstrate application-specific tasks. These tasks include Ambient Light Sensing, Flicker measurement, and Reflection mode. Some of these functions need a hardware adaptation (e.g., LED on board for reflection) or a mechanical interface which must be ordered separately.Kit Contents
- FTDI USB cable, I2C cable with 10 pol IDC connector, 3.3V variant
- a0013a0_CSS EVAL KIT AS7341 evaluation kit with pre-mounted adapter and diffuser
- USB data stick containing documents, software, firmware, and drivers
- Diff 25 special aperture
- Special adapters
- EVAL Linios 16
- EVAL Linos 16-25
Videos
Block Diagram
Inilathala: 2019-03-28
| Na-update: 2024-08-12