ams OSRAM LED ENGIN LuxiGen® LZ1-00UVH0 LED

ams OSRAM LED ENGIN LuxiGen® LZ1-00UVH0 LED offers a robust high-power ceramic package with an integrated glass lens. The LZ1-00UVH0 provides 367nm λpeak with 80° typical radiation. The ams OSRAM LZ1-00UVH0 LED is intended for entertainment, material processing, and medical lighting applications. The device implements UX:3 chip technology.

Features

  • Ceramic package with integrated glass lens
  • UX:3 chip technology
  • 80° typical radiation
  • Color at λpeak = 367nm (ultraviolet (UV-A))

Applications

  • Agriculture and horticulture
  • Appliances and tools
  • Entertainment
  • Material processing
  • Medical lighting

Specifications

  • 1100mW to 1760mW total radiant flux
  • -30°C to +85°C operating temperature
  • -40°C to +125°C storage temperature
  • 900mA forward current
  • ESD sensitive device
  • Not designed for reverse operation
Performance Graph - ams OSRAM LED ENGIN LuxiGen® LZ1-00UVH0 LED
Performance Graph - ams OSRAM LED ENGIN LuxiGen® LZ1-00UVH0 LED
Inilathala: 2023-07-17 | Na-update: 2023-10-04