ams OSRAM SYNIOS® P3030 KW DSLP31.CE

ams OSRAM SYNIOS® P3030 KW DSLP31.CE is an LED specifically designed to support applications in the emerging field of automotive body illumination. Specific design elements displayed in additional light applications will have design, comfort, or safety functions that create innovative looks on the car's exterior. The KW DSLP31.CE LED features a compact, flat package design with a close-to-center chip layout, ideal for automotive lighting applications.

The ams OSRAM SYNIOS P3030 KW DSLP31.CE LED is available in a white 3.0mm x 3.0mm SMT package with colored diffused silicone resin and features InGaN on Sapphire chip technology. The device is AEC-Q102 qualified for use in automotive applications.

Features

  • 3.0mm x 3.0mm White SMT package, colored diffused silicone resin
  • InGaN on Sapphire chip technology
  • Color: Cx = 0.33, Cy = 0.34 according to CIE 1931 (White)
  • 90 color rendering index (CRI)
  • 3mA to 200mA forward current
  • 400mA maximum pulsed forward current
  • 2.6V to 3.5V forward voltaage
  • 5V maximum reverse voltage
  • Corrosion robustness class: 3B
  • ESD 2kV according to ANSI/ESDA/JEDEC JS-001 (HBM, Class 2)
  • -40°C to +125°C operating temperature range
  • AEC-Q102 qualified

Applications

  • Car body illumination

Package Outline

Mechanical Drawing - ams OSRAM SYNIOS® P3030 KW DSLP31.CE
Inilathala: 2022-08-08 | Na-update: 2024-01-02