ams OSRAM TSL2740 ALS & Proximity Light-to-Digital Sensor
ams OSRAM TSL2740 ALS and Proximity Light-to-Digital Sensor features advanced proximity measurement and digital ambient light sensing (ALS). The proximity detection feature provides object detection via photodiode detection of reflected IR energy. Detect/release events are interrupt-driven and occur when proximity results cross upper and/or lower threshold settings. The proximity engine features offset adjustment registers to compensate for unwanted IR energy reflection at the sensor.Features
- Single device integrated optical solution
- 2.0mm x 2.0mm x 0.5mm package
- Power management features
- I2C fast mode interface compatible
- Accurate ambient light sensing
- Photopic ambient light sensor (ALS)
- UV / IR blocking filter
- Programmable gain and integration time
- Reduced power consumption, 1.8V power supply with 1.8V I2C bus
- Compensates for unwanted:
- IR system crosstalk reflection with a programmable proximity offset adjustment register
- Ambient light photodiode current with proximity automatic ambient light subtraction
Applications
- Home assistants
- Smartwatch wearables
- Display backlight control
- Ambient light sensing
- Tablets
- Smartphones
- Medical diagnostics
Specifications
- 2mm2 x 0.5mm in dimension
- Surface mount
- 1.8V operating supply voltage
- -30°C to +85°C operating temperature range
Block Diagram
Inilathala: 2019-03-29
| Na-update: 2025-09-04