Analog Devices Inc. ADGS2414D High Density Switches

Analog Devices Inc. ADGS2414D High-Density Switches are eight independent, Single-Pole/Single-Throw (SPST) switches in a 4mm x 5mm, 30-pin LGA package. These switches enable higher channel density in systems where printed circuit board space is constrained or existing system form factors restrict expansion. The ADGS2414D high-density switches offer a high continuous current of up to 768mA and 0.56Ω typical on resistance. These switches include integrated passive components and an SPI interface with error detection. The ADGS2414D switches operate at ±16.5V maximum dual supply voltage and 20V maximum single supply voltage. Typical applications include automatic test equipment, instrumentation, data acquisition, relay replacement, avionics, communication systems, audio, and video switching.

Features

  • 0.56Ω typical on resistance
  • Up to 768mA high continuous current
  • 0.004Ω flat RON across the signal range
  • -122dB of Total Harmonic Distortion (THD) at 1kHz
  • Route through pins for digital signals and supplies
  • Integrated passive components
  • SPI interface with error detection
  • Guaranteed break-before-make switching, allowing external wiring of switches to deliver multiplexer configurations
  • Fully specified at ±15V and 12V voltage
  • 1.8V logic compatibility with 2.7V≤VL≤ 3.3V (excludes SPI read-back to a 1.8V device)
  • 4mm x 5mm, 30-terminal LGA package

Applications

  • Automatic test equipment
  • Instrumentation
  • Data acquisition
  • Relay replacement
  • Avionics
  • Audio and video switching
  • Communication systems

Block Diagram

Block Diagram - Analog Devices Inc. ADGS2414D High Density Switches

Dimension Diagram

Mechanical Drawing - Analog Devices Inc. ADGS2414D High Density Switches
Inilathala: 2024-02-13 | Na-update: 2024-05-29