Analog Devices Inc. ADP1031 Micropower Management Units

Analog Devices ADP1031 Micropower Management Units (PMUs) are isolated PMUs that offer high performance. These PMUs integrate an isolated flyback DC-to-DC regulator, an inverting DC-to-DC regulator, and a buck DC-to-DC regulator to provide three isolated power rails. These regulators are relatively phase-shifted to one another, resulting in reduced electromagnetic interference (EMI). The ADP1031 µPMUs feature four high-speed serial peripheral interface (SPI) isolation channels and three general-purpose digital isolators. These digital isolators are based on Analog Devices iCoupler® chip-scale transformer technology, optimized for low power and low radiated transmissions.

The ADP1031 micro-PMUs operate at a 4.5V to 60V input voltage range and -40°C to 125°C temperature range. The modules are available in 9mm x 7mm, 41-lead LFCSP package, offering a small solution size. The ADP1031 micropower management units are ideal for channel-to-channel applications. Typical applications include industrial automation, process control, instrumentation, and data acquisition systems.

Features

  • High performance
  • Isolated micropower management units
  • iCoupler Chip scale transformer technology
  • Isolated flyback DC-to-DC regulator
  • Inverting DC-to-DC regulator
  • Buck DC-to-DC regulator 
  • Three isolated power rails
  • Four, high-speed SPI isolation channels 
  • Three general purpose isolators

Applications

  • Industrial automation and process control
  • Instrumentation and data acquisition systems
  • Data power isolation

Specifications

  • 41-Lead LFCSP package
  • 9mm x 7mm small solution size
  • 4.5V to 60V Input voltage range
  • -40°C to +125°C Temperature range

Videos

Power vs Temperature Graph

Performance Graph - Analog Devices Inc. ADP1031 Micropower Management Units

Functional Block Diagram

Block Diagram - Analog Devices Inc. ADP1031 Micropower Management Units
Inilathala: 2019-05-29 | Na-update: 2023-08-25