TTM Technologies Xinger® Hybrid Couplers

TTM Technologies Xinger® Hybrid Couplers are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. These sub-miniature couplers offer high performance in easy-to-use surface-mount packages with a low profile. These couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance. Applications for TTM Technologies Xinger Hybrid Couplers include balance power, low noise amplifiers, signal distribution, power detection, signal injection, and other applications where low insertion loss signal monitoring is required.

Features

  • Surface mount
  • 0805 package
  • RoHS compliant
  • Halogen free

Applications

  • Balance power
  • Low noise amplifiers
  • Signal distribution
  • Power detection
  • Signal injection
  • Anywhere low insertion loss signal monitoring is required
View Results ( 5 ) Page
Numero ng Piyesa Datasheet Paglalarawan
C3337J5003AHF C3337J5003AHF Datasheet Signal Conditioning 3.3-3.7GHz IL-=1.0dB 3dB 90 Deg.
C1720J5003AHF C1720J5003AHF Datasheet Signal Conditioning 1.7-2.0GHz IL=.4dB 3dB 90 Deg.
C2327J5003AHF C2327J5003AHF Datasheet Signal Conditioning 2.3-2.7GHz IL=.4dB 3dB 90 Deg.
C0810J5003AHF C0810J5003AHF Datasheet Signal Conditioning 800-1000MHz IL=.6dB 3dB 90 Deg.
C2023J5003AHF C2023J5003AHF Datasheet Signal Conditioning 2.0-2.3GHz IL=.4dB 3dbB 90 Deg.
Inilathala: 2011-11-14 | Na-update: 2024-12-16