Antenova A5645H Mica 2.4GHz Antenna

Antenova A5645H Mica 2.4GHz Antenna is designed for 2.4GHz applications, including BLUETOOTH® / Bluetooth Low Energy (BLE), 802.11a/b/g/n Wi-Fi, and Zigbee® while delivering 1.8dBi peak gain. This 2.4GHz antenna features a low-profile design with high efficiency. The A5645H Mica 2.4GHz antenna utilizes the ground plane for efficient radiation and offers SMD mounting technology. This 2.4GHz antenna facilitates linear polarization with 50Ω impedance. Antenova A5645H Mica 2.4GHz Antenna comes in 20.5mm x 3.6mm x 3.3mm dimensions and operates at -40°C to +140°C temperature range. This 2.4GHz antenna is available in left and right-hand variations. Typical applications include wearables, notebooks, PC cards, and sensors.

Features

  • Designed for 2.4GHz applications
  • Easy to integrate
  • Low profile design
  • High efficiency
  • Intended for SMD mounting
  • Utilizes ground plane in order to radiate efficiently

Specifications

  • 1.8dBi peak gain
  • Linear polarization
  • -40°C to +140°C operating temperature range
  • Intended for SMD mounting
  • 50Ω impedance with matching
  • 20.5mm x 3.6mm x 3.3mm dimensions

Applications

  • Wearables
  • Notebooks
  • PC-cards
  • Sensors

Dimensions (mm)

Mechanical Drawing - Antenova A5645H Mica 2.4GHz Antenna
Inilathala: 2019-07-30 | Na-update: 2023-04-20