Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas are high-performance surface-mount (SMD) antennas for 3G, 4G, and 5G band applications. The Opaca antenna operates in band 71 and is future-proofed with a 617MHz to 7125MHz frequency range that includes many common global 4G and 5G bands. These Antenova cellular antennas perform at 37.1% to 77.8%, depending on the band, and are well-suited for video streaming applications, such as closed-circuit TV (CCTV) cameras.

Features

  • Antennas for 3G, 4G, and 5G band applications
  • High performance - designed for integration (DFI)
  • Suitable for high volume manufacturing
  • Supports band 71 (617MHz to 698MHz)
  • 37.1% to 77.8% high efficiency (helps with gaining PTCRB certification)

Applications

  • Telematics
  • Cellular Wi-Fi® hotspots
  •  Internet of Things (IoT)
  • Machine-to-machine (M2M)
  • Point-of-sale (POS) terminals
  • Pico base stations
  • Drone communications
  • CCTV over 4G/5G

Specifications

  • Frequency ranges
    • 617MHz to 960MHz
    • 1420MHz to 1660MHz
    • 1710MHz to 2170MHz
    • 2300MHZ to 2400MHz
    • 2500MHz to 2700MHz
    • 3300MHz to 4200MHz
    • 4400MHz to 7125MHz
  • Linear polarization
  • 50Ω impedance with matching
  • -40°C to +140°C operating temperature range
  • SMD antenna type
  • 38mm length x 10mm width x 3.3mm height dimensions

Views

Chart - Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Dimensions Assembled

Mechanical Drawing - Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas

Schematic

Schematic - Antenova Opaca SR4L104 IamiiANT® Cellular 5G Antennas
Inilathala: 2025-07-22 | Na-update: 2025-07-30