Apacer Technology Inc. Consumer NOX SO-DIMM Memory Modules
Apacer Technologies Consumer NOX SO-DIMM Memory Modules are a fast and stable solution under heavy load, especially for high-end gaming applications. The NOX SO-DIMM Memory Modules increase overall performance by 20%, enhancing laptop battery life. These Consumer Memory Modules offer a striking design and thermal resistance at +120°C heat. The NOX Module is the ideal foundation for the high-end gaming laptop, providing high compatibility with Intel series platforms. The NOX SO-DIMM Modules have a memory architecture of x8 FBGA DRAM chip and a dual or quad package.Features
- Frequency/capacity/voltage/Cas latency:
- 3200MHz/8GB, 16GB, 32GB/1.2V, 1.35V/20-22-22-38
- 3000MHz/8GB, 16GB, 32GB/1.2V, 1.35V/18-20-20-38
- 2800MHz/8GB, 16GB, 32GB/1.2V, 1.35V/17-18-18-38
- 2666MHz/8GB, 16GB, 32GB/1.2V/18-18-18-38
- 2400MHz/8GB, 16GB, 32GB/1.2V/17-17-17-36
- Intel XMP 2.0
- x8 FBGA DRAM chip memory architecture
- 1.2V or 1.35V operating supply voltage range
- 2800Mb/s to 3200Mb/s speed range
- +95°C maximum operating temperature
- 260-pin dual or quad-channel SO-DIMM package
- 3-year warranty
- RoHS, CE, FCC, RCM, VCCI, and JEDEC certificates
Applications
- Transportation
- Embedded and IPC
- Gaming
- Healthcare
- Defense
- Cloud computing
Videos
NOX Compatibility Chart
Inilathala: 2019-01-24
| Na-update: 2023-07-13