APEM AQW Switch Caps
APEM AQW Switch Caps are flexible height front panel sealed solutions based on Multimec™ 5E/5G switches and are built to meet the demands of challenging environments. These switch caps can be used with 1SS for non-illumination and 10AQS caps for illumination functions. The AQW switch caps are IP67 rated and protect from dust and water ingress. These caps feature ∅14mm above panel, ∅11mm panel cut out, and 500,000 lifetime cycles (sealing). The AQW caps are used in agriculture, material handling, integration into joysticks, and off-road vehicles.Features
- Based on Multimec 5E/5G switches
- Illumination with 10AQS
- Variable total heights with 1SS caps
- 500,000 lifetime cycles (sealing)
- Panel sealed to IP67
- Standard solid colors: black rim, grey-center-transparent color: black rim, frosted white center
- ∅14mm above the panel
- ∅11mm panel cut out
- Snap-in mounting of the sealing
Applications
- Agriculture
- Material handling
- Integration into joysticks
- Off-road vehicles
- Special vehicles
Dimension Diagram
Inilathala: 2023-08-09
| Na-update: 2023-09-12