Aptiv APEX 1.5 Terminals
Aptiv APEX 1.5 Terminals offer two-piece terminal construction, Sn or Au plating options, and three sealing options: unsealed, mat sealed, and cable sealed. These terminals accept a 22AWG to 16AWG wire gauge range and feature both female and male genders, a <0.5mΩ contact resistance, and <5N contact mating force. The rugged construction allows these terminals to withstand extreme conditions, including a +150°C maximum temperature, 30G maximum vibration, and 18A maximum current. Aptiv APEX 1.5 Terminals feature an integrated floating spring made of beryllium copper or copper-nickel-silicon, making them suitable for rugged environments.Features
- Heavy-duty performance
- High current rating
- Two-piece construction
- Robust design
- Integrated floating spring
- Box and blade terminal type
- Tangless/lanceless locking mechanism
Specifications
- 1.5mm blade size
- +150°C maximum operating temperature
- 30G maximum vibration
- 18A maximum current
- 22AWG to 16AWG wire gauge range
- Female, male genders
- Sn, Au plating options
- <0.5mΩ contact resistance
- <5N contact mating force
- <1N contact unmating force
- Sealing options
- Unsealed
- Mat sealed
- Cable sealed
Inilathala: 2025-09-16
| Na-update: 2025-10-09