Microchip Technology SAM L21 Xplained Pro Evaluation Kit
Microchip SAM L21 Xplained Pro Evaluation Kit (ATSAML21-XPRO-B) is a demonstration and prototyping platform for the ultra low power SAM L21 ARM® Cortex®-M0+ based Microcontrollers. The Microchip Studio Integrated Development Environment (IDE) supports the SAM L21 Xplained Pro and explains how to integrate the SAM L21 MCU into a custom design.The Xplained Pro evaluation kit includes an on-board embedded debugger. No external tools are necessary to program or debug the SAM L21 Xplained Pro Kit.
The ATSAML21-XPRO-B evaluation kit does not include extension boards.
Features
- SAML21J18A microcontroller
- One mechanical reset button
- One mechanical programmable button
- One QTouch® button
- One yellow user LED
- Backup battery
- 32.768kHz crystal
- USB interface, device, and reduced host mode
- Three Xplained Pro extension headers
- Embedded current measurement circuitry, with Microchip Data Visualizer support for data visualization
- USB powered
- Supported with application examples in Microchip Software Framework
- Embedded Debugger
- Auto-ID for board identification in Microchip Studio
- One yellow status LED
- One green board power LED
- Symbolic debug of complex data types including scope information
- Programming and debugging, including power measurements
- Data Gateway Interface: SPI, I²C, four GPIOs
- Virtual COM port (CDC)
Board Layout
Inilathala: 2015-05-20
| Na-update: 2024-10-18