KYOCERA AVX 2.5mm Pitch Battery Connectors
KYOCERA AVX 2.5mm Pitch Battery Connectors offer a 3A current rating per contact, 125VAC voltage rating, and an operating temperature range of -40°C to +125°C. 9155-200 connectors feature a large SMT mounting area for positive mechanical attachment and an end-to-end stackable design. The 9155-250 series has gold-plated BeCu contacts that provide high electrical and mechanical performance over 5000 mating cycles. KYOCERA AVX 2.5mm Pitch Battery Connectors are ideal for cellular phones, handheld devices, industrial modules, and medical electronics.9155-200 Connectors feature a 3mm nominal working height and save 50% in volume over the initial 9155 series compression connectors.
9155-250 Connectors offer a nominal working height of 4.5mm and include 2 through 5 position connectors.
Features
- 9155-200
- 3mm nominal working height
- 2.4mm insulator height
- 3A per contact
- Large SMT mounting area for positive mechanical attachment
- 5000 mating cycles
- 9155-250
- 4.5mm nominal working height
- 3.6mm insulator height
- Gold-plated BeCu contacts
- Up to 5000 mating cycles
- Halogen-free, high-temperature nylon plastic, UL 94V-0 rated
Applications
- Cellular phones
- Handheld devices
- Industrial modules
- Medical electronics
Datasheets
Inilathala: 2020-09-10
| Na-update: 2024-06-07