KYOCERA AVX AL Series Air Core RF Inductors
KYOCERA AVX AL Series Air Core RF Inductors are part of the wound air core inductor family and provide better performance over the solid core inductors. These inductors offer higher Q and better current handling capabilities than the solid core inductors. KYOCERA AVX AL Series Air Core RF Inductors are ideal for RF circuits, broadband I/O filtering, frequency selection, or impedance matching.Features
- Air Core construction
- High Q
- 1.5A to 4.0A rated current
- Excellent SRF
- 1.65nH to 538nH inductance range
- -40°C to +125°C operating temperature range
Applications
- RF
- RF circuits
- Broadband I/O filtering
- Impedance matching
Inilathala: 2019-10-15
| Na-update: 2023-05-23