KYOCERA AVX K Series Clock Oscillators

KYOCERA AVX K Series Surface-Mount Clock Oscillators feature CMOS output and a 1.5MHz to 156.25MHz frequency range. The series offers a 1.6V to 3.63V wide supply voltage and a CMOS output. KYOCERA AVX oscillators utilize a simplified structure with a common-sized head unit and a changing base substrate to support case sizes from 2016 to 7050, allowing for reduced cycle times. An optional low-phase-noise version is available.

Features

  • 1.5MHz to 156.25MHz frequency range
  • CMOS output
  • 1.6V to 3.63V wide supply voltage
  • Integrated materials for all sizes/realized common production line
  • Improved aging characteristics
  • Multi-voltage support / low current consumption
  • Improved phase noise
  • Innovative concept without size concern

How to Order

Chart - KYOCERA AVX K Series Clock Oscillators
Inilathala: 2015-09-16 | Na-update: 2026-02-06