KYOCERA AVX UBR Ultra-Broadband SMD Resistors

KYOCERA AVX UBR Ultra-Broadband SMD Resistors are designed utilizing the proprietary Glass Sandwich Flexiterm® Technology (GSFT). The Flexiterm is a surface mountable automotive qualified termination that adds an extra margin against damage due to flexure during installation. The UBR series features high-quality materials that yield excellent performance. These KYOCERA AVX components are ideal for use in optical transceiver modules or any application requiring ultra-broadband performance.

Features

  • DC to 20GHz frequency range
  • EIA 0402 case size
  • 125mW power rating
  • -40°C to +125°C operating temperature range
  • 100% laser trimming for tight tolerances
  • RoHS compliant

Applications

  • Optical transceiver modules
  • Broadband receivers
  • TOSA/ROSA
  • Wideband test equipment
  • Low noise amplifier
  • MMIC amplifiers
  • Mixers
  • Directional couplers
  • Ultra-broadband splitters and combiners
Inilathala: 2018-05-09 | Na-update: 2022-12-23