KYOCERA AVX W2H AEC-Q200 High Current Feedthru Capacitors

KYOCERA W2H AEC-Q200 High Current Feedthru Capacitors are designed as broadband EMI filters that provide high current handling capability. These SMT feedthru filters offer an optimized frequency response with high attenuation across a wide RF spectrum due to optimized parallel and series inductances. The KYOCERA AVX W2H filters can replace discrete L/C filter networks and are automotive qualified.

Features

  • Low parallel inductance provides significant noise reduction in circuits with operating frequencies up to 5GHz
  • Broad frequency response with high attenuation
  • Plated Tin over a Nickel barrier
  • High rated current up to 2A
  • 22pF to 0.047µF capacitance range
  • 1000MΩ minimum insulation resistance
  • 50VDC or 100VDC rated voltage
  • <0.150Ω DC resistance
  • -55°C to +125°C operating temperature range
  • Small 0805 size
  • Reeling in accordance with EIA-481
  • Lead-free and RoHS compliant

Applications

  • High current power (Vcc) lines
  • PA decoupling
  • DC-DC converters
  • Regulators
  • Power supervisory circuits

Pinout Configuration

KYOCERA AVX W2H AEC-Q200 High Current Feedthru Capacitors
Inilathala: 2017-03-03 | Na-update: 2024-04-05