Azoteq IQS318 ProxFusion® ICs

Azoteq IQS318 ProxFusion® ICs are single-channel I2C (IQS318-100) / standalone (IQS318-101) inductive button applications without the long-term activation UI. These touch sensor ICs are configurable via external input pins, and on-chip calculations enable the IC to respond effectively in various use cases. The IQS318 sensor ICs feature automatic tuning, noise filtering, and debounce and hysteresis. These sensor ICs operate at a 1.71V to 3.5V supply voltage range and include low power consumption. Typical applications include snap buttons, backlight activation, wear detection, tamper switches, and general-use buttons/switches.

Features

  • Single channel I2C/standalone inductive button/single level trigger
  • 1 (self)/2 (inductive) external sensor pad connection
  • Built-in basic functions:
    • Automatic tuning
    • Noise filtering
    • Debounce and hysteresis
  • Built-in signal processing options:
    • Single I2C touch/proximity output
    • Single standalone touch output
  • Design simplicity:
    • Configurable channel sensitivity, sample period, threshold, and charge transfer frequency using external input pins
  • One-time programmable settings for custom IC configuration (MOQs apply)
  • I2C debugging interface with IRQ/RDY(up to fast plus -1MHz)
  • 1.71V to 3.5V supply voltage range

Applications

  • General-use button/switch
  • Wear detection
  • Backlight activation
  • Tamper switch (release detection)
  • Snap button

Functional Block Diagram

Block Diagram - Azoteq IQS318 ProxFusion® ICs
Inilathala: 2024-06-11 | Na-update: 2024-07-01