Banner Engineering K30 Pro Programmable Multicolor Indicators

Banner Engineering K30 Pro Programmable Multicolor Indicators are 30mm multicolor touch devices with PICK-IQ™ and IO-Link technology options, offering advanced animation customization, LED control, and faster response speeds. IO-Link models give full access to color, flashing, rotating, and dimming settings, while the PICK-IQ models provide faster response speed and simplified programming to Modbus TRU communication. Output settings, including on and off delays, output function, and output state are also available with IO-Link. These indicators feature IEC IP67- and IP69K-rated protection and excellent immunity to false triggering by water spray, oils, and other foreign materials. Banner Engineering K30 Pro Indicators are suitable for dynamic operator interfaces, pick-to-light and manual assembly, error-proofing, and food and beverage applications.

Features

  • Excellent immunity to false triggering by water spray, oils, and other foreign materials
  • Latching versions start up not activated and toggle between activated and not activated on successive touches 
  • Terminal connection models available for panel-wiring applications
  • Rated IEC IP67 and IP69K
  • Can be actuated with bare hands or gloves; adjustable sensitivity
  • Output settings, including on and off delays, output function, and output state also available with IO-Link
  • IO-Link models give full access to color, flashing, rotating, and dimming settings as well as advanced animations such as dynamic sequence mode and LED control
  • PICK-IQ models provide faster response speed and simplified programming to Modbus RTU communication
  • Encapsulated construction option provides added protection against condensation caused by large temperature changes and harsh environments
  • K30 Pro Touch discrete and IO-Link QP models include "E" for encapsulated option

Applications

  • Pick-to-light and manual assembly
  • Error-proofing
  • Call buttons
  • Dynamic operator interfaces
  • Food and beverage
  • Wet and high-pressure washdown environments

Specifications

  • K30 Pro
    • 30mm
    • -40°C to +150°C operating temperature range 
    • 10VDC to 30VDC supply voltage
    • Supply current 
      • 60mA at 10VDC 
      • 50mA at 12VDC
      • 35mA at 24VDC
      • 30mA at 30VDC
    • 400µA leakage current immunity
    • 250ms maximum input response time
  • K30 Pro with IO-Link
    • 30mm
    • -40°C to +150°C operating temperature range 
    • 18VDC to 30VDC supply voltage
    • Supply current
      • Indicator models
        • 33mA at 18VDC
        • 28mA at 24VDC
      • Touch models
        • 40mA at 18VDC
        • 30mA at 24VDC
  • K30 Pro with PICK-IQ
    • 30mm
    • -40°C to +150°C operating temperature range 
    • 10VDC to 30VDC supply voltage
    • Supply current
      • Indicator models
        • 60mA at 10VDC
        • 30mA at 24VDC
      • Touch models
        • 65mA at 10VDC
        • 30mA at 24VDC

Videos

Inilathala: 2024-10-02 | Na-update: 2024-10-24