Banner Engineering WLC90 Heavy Duty LED Work Light Solutions

Banner Engineering WLC90 Heavy Duty LED Work Light Solutions are designed to operate in harsh environments. These Banner LED work lights withstand washdown and spray from water and many chemicals, including coolants and detergents. WLC90 Heavy Duty LED Work Lights are compact and bright, making them excellent for machining centers and food-processing equipment.

Features

  • Oil-, chemical-, and water-resistant with IP67, IP68g, and IP69K ratings
  • Wide operating temperature range with an internal monitoring circuit that dims the LEDs to a safe level at extreme temperatures
  • Three lens choices to suit many application needs
  • Pan-and-tilt brackets for versatile mounting to direct the light in any direction
  • Three discrete intensity level settings
  • Intensity can be controlled from 0 to 100% using PWM on an input control wire (PWM dimmable parts only)

Applications

  • Machining centers
  • Food-processing equipment
Inilathala: 2025-01-10 | Na-update: 2025-12-12