Bel Fuse 0ADBC Series Fast Acting Fuses

Bel Fuse 0ADBC Series Fast Acting Fuses are 1000VAC/DC rated ceramic tube cartridge fuses in a compact 6.3mm x 32mm package. These fuses feature a high breaking capacity under 1000VAC/DC and are available in cartridge and pigtail axial leads. The 0ADBC Fuses are available in cartridge and pigtail axial lead, are RoHS 2 compliant, and are designed to UL 248-1. Bel Fuse 0ADBC Series Fast Acting Fuses are ideal for digital measuring instruments, industrial power supplies, and DC-DC modules.

Features

  • Fast acting, high breaking capacity under 1000VAC/DC
  • Available in cartridge and pigtail axial lead
  • Designed to UL 248-1
  • RoHS 2 compliant
  • Halogen-free
  • Lead-free

Applications

  • Digital measuring instruments
  • Industrial power supply
  • DC/DC modules
Inilathala: 2018-03-27 | Na-update: 2022-08-15