Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter

Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter provides up to 156W of output power from a nominal 24VDC input. This converter is designed to be highly efficient and cost effective. The features include remote on/off, high power density, high efficiency, over-current protection, and over-voltage protection. Bel Power Solutions 0RQB-C2Q12x Isolated DC to DC Converter is ideal for computers and peripherals, networking, and telecommunications.

Features

  • 9 to 36VDC input
  • 12VDC at 13A output
  • 1/4th brick converter
  • Fixed frequency
  • High-efficiency
  • High-power density
  • Input under-voltage lockout
  • Input over-voltage lockout
  • Over-current protection
  • Output over-voltage protection
  • Over-temperature protection
  • Remote on/off

Applications

  • Networking
  • Computers and Peripherals
  • Telecommunications
Inilathala: 2018-02-02 | Na-update: 2022-08-29