Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses

Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses are solid-state devices with low hold current and a maximum operating voltage of 60VDC. These radial-leaded fuses offer a 50mA to 3.75A operating (hold current) range and operate over a -40°C to +85°C temperature range. Applications for Bel Fuse 0ZRR Radial Leaded PTC Resettable Fuses include lighting, ballasts, and medical equipment.

Features

  • AEC-Q compliant
  • Low hold current
  • Solid state, radial lead
  • UL recognized (E305051) – cURus
  • TUV certified (R50105187)

Applications

  • Lighting
  • Ballasts
  • Medical equipment
  • Security systems
  • Test equipment

Specifications

  • 50mA to 3.75A operating (hold current) range
  • 60VDC maximum voltage
  • -40°C to +85°C temperature range
Inilathala: 2018-07-03 | Na-update: 2024-06-18