Bel Power Solutions PES1600-12-080NA AC-DC Power Supply
Bel Power Solutions PES1600-12-080NA AC-DC Power Supply is a 1600W, Power-Factor-Corrected (PFC) power supply. This power supply converts standard AC power into a main output of 12VDC and incorporates resonance-soft-switching technology. The PES1600-12-080NA AC-DC supply uses full digital control architecture for greater efficiency, control, and functionality. This power supply meets international safety standards and displays the CE-mark of the European Low Voltage Directive (LVD). Bel Power Solutions PES1600-12-080NA AC-DC supply finds its applications in powering Intermediate Bus Architectures (IBA) in high-performance and reliable servers, routers, and network switches.Features
- Meets Intel CRPS compatibility
- 80 plus platinum efficiency
- Auto-selected input voltage ranges:
- 90VAC to 140VAC
- 180VAC to 264VAC
- AC input with active power factor correction
- 1600W continuous output power capability
- Parallel operation with active current sharing
- Power Management Bus® (PMBus®) communication interface for control, programming, and monitoring
- Always-on 12VDC/3.5A standby output
- Hot-plug capable
- Full digital controls for improved performance
- 42W/in3 high power density
- 80mm x 40mm x 195mm small form factor
- Status LED with fault signaling
Applications
- Networking switches
- Servers
- Routers
- Telecommunications
PES1600-12-080NA AC-DC Power Supply Block Diagram
Inilathala: 2018-04-12
| Na-update: 2022-09-02