Signal Transformer / Bel HCTC High Current Toroidal Chokes

Signal Transformer / Bel HCTC High Current Toroidal Chokes are designed to suppress high-frequency electrical noise with high efficiency and reliability. The chokes feature an open-frame design and offer high current capacity and excellent EMI suppression. The HCTC series features a solid carrier base for stable vertical PCB mounting and fixed-pin spacing for easy PCB insertion. Signal Transformer / Bel HCTC High Current Toroidal Chokes applications include EMI/RFI filtering for switch-mode power supplies (SMPS), LCD panels, computers, monitors, and DC-DC converters.

Features

  • Solid base for stable vertical mounting
  • Fixed pin spacing for easy PCB insertion
  • Wide range of inductance and current ratings
  • Single-layer wound coils
  • High current capacity
  • Excellent EMI suppression

Applications

  • EMI/RFI filtering for SMPS
  • LCD panels
  • Computers
  • Monitors
  • DC-DC converters
  • EV charging power supplies

Specifications

  • -55°C to +105°C operating temperature range
  • 1.7A to 20A DC rated current
  • 1mH to 50mH inductance
  • 1500Vrms dielectric strength
  • UL 94V-0-rated headers

Vertical PCB Mounting

Chart - Signal Transformer / Bel HCTC High Current Toroidal Chokes

Videos

Inilathala: 2020-02-13 | Na-update: 2024-08-29