Bosch BMA400 Triaxial Accelerometers
Bosch BMA400 Triaxial Accelerometers bring a unique balance of high performance and ultra-low power consumption to wearable and IoT devices requiring always-on battery systems. These accelerometers, which draw ten times less current than existing accelerometers, received the CES 2018 Innovation Award for embedded technologies. The BMA400 series features continuous measurement but remains in a minimal-power sleep mode unless the activity is detected. These Bosch accelerometers can sense tilt, orientation, and tap/double tap, while a plug-and-play activity recognizing step counter draws only 4µA. A 12-pin, 2.0x2.0x0.95mm form factor with low pass filters makes these triaxial accelerometers ideal for even the most compact, high vibrational devices.Features
- 12-bit digital resolution
- 12.5 - 800Hz output data rate (ODR)
- Selectable 048xODR or 0.24xODR
- 800nA @ 25Hz ODR ultra low power / auto-wake-up model
- 1.71V up to 3.6V supply voltage
Applications
- IoT and smart home applications
- Activity tracking and step counting in wearable devices
- Industrial applications
- Power management of consumer end-devices based on motion
Videos
Application Infographic
Lifestyle Accompaniment
Home Improvement
Inilathala: 2018-01-11
| Na-update: 2023-06-09