Ezurio Nitrogen8M Mini SOM
Ezurio Nitrogen8M Mini System On Module (SOM) features i.MX 8M Mini family of applications processors from NXP. This Ezurio module offers 2GB LPDDR4 RAM and 16GB eMMC. The Nitrogen8M Mini SOM features industrial temperature and conformal coating. This SOM operates from a power supply of 5V at a temperature range from 0°C to 70°C (-40°C to 85°C optional).Features
- NXP i.MX 8M Mini quad CPU
- x4 Cortex®-A53 and x1 Cortex-M4F CPU types
- 1.5-2GHz CPU clock (max)
- Memory
- 2GB LPDDR4 RAM (up to 4GB)
- 16GB eMMC (up to 128GB)
- GCNanoUltra for 3D and GC320 for 2D graphics acceleration
- x1 4-lane MIPI CSI camera interfaces
- 69.6mm x 40mm PCB dimensions
- Networking
- 10/100/1GB (PHY ONLY) Ethernet
- Wi-Fi® 802.11ac (BD-SMAC/QCA9377) (via carrier)
- BLUETOOTH® 4.1 (BD-SMAC/QCA9377) (via carrier)
- I2C, SPI, UART, SD/MMC, USB, PTC, and PCIe connectivity ports
- 0°C to 70°C (-40°C to 85°C optional) temperature rating
- Yocto, Debian, Ubuntu, and Android operating systems supported
Block Diagram
Videos
Inilathala: 2019-05-03
| Na-update: 2024-04-19