Bourns SRP7050TA Shielded Power Inductors
Bourns SRP7050TA Shielded Power Inductors offer a shielded construction, a carbonyl powder core, high saturation current in a 0.33µH to 68μH inductance range. The SRP7050TA components are AEC-Q200 qualified, RoHS compliant, and halogen-free. Applications include automotive systems, DC/DC converters, and power supplies.Features
- Shielded construction
- Carbonyl powder core
- High saturation current
- Inductance range from 0.33 to 68μH
- AEC-Q200 qualified
- Halogen-free and RoHS compliant
Applications
- Automotive systems
- Driver assistant
- Information
- Entertainment
- Lighting
- DC/DC converters
- Power supplies
Specifications
- 0.33µH to 68µH inductance range at 100KHz, 1V
- ±20% inductance tolerance at 100KHz, 1V
- 10 or 15 Q minimum at 100KHz, 1V
- 6MHz to 100MHz typical self-resonant frequency range
- 1.2A to 25A maximum DC current range
- DCR ranges
- 2.5mΩ to 386mΩ typical
- 3mΩ to 445mΩ maximum
- 2A to 32A saturation current range
- Lead frame terminal type
- -55°C to +150°C temperature range
- Moisture Sensitivity Level (MSL) 1
- Materials
- Carbonyl powder core
- Enameled copper wire
- Sn terminal finish
Inilathala: 2016-01-19
| Na-update: 2022-03-11