Bourns BPS160 Analog Pressure Sensors

Bourns BPS160 Analog Pressure Sensors provide an advanced analog sensing solution for applications with ultra-low pressure sensing requirements. These environmental sensors feature high sensitivity and accuracy, high-temperature capability, long-term reliability, and harsh media compatibility with an amplified analog output. The BPS160 sensors also offer additional design flexibility for use in digital systems, and the compensated plug-and-play design helps reduce development time. These 10mm surface-mount devices are RoHS compliant and operate within the -20°C to 100°C temperature range. The BPS160 analog pressure sensors offer a pressure sensing range of -14.5psi to 145psi with a ±2.5% FS total error band. These pressure sensors are designed to meet the demanding requirements of industrial, white goods, and low- to medium-risk medical applications.

Features

  • Amplified analog output
  • Superior performance in ultra-low pressure sensing applications
  • Surface mount
  • Harsh media monitoring
  • Additional design flexibility - for use in digital systems
  • Pressure gauge type
  • Improved linearity
  • Dual horizontal port
  • Compensated plug-and-play reduces development time

Applications

  • White goods
  • Medical devices (low/medium risk)
    • Portable oxygen generators
    • Nebulizers
    • CPAP equipment
    • Diagnostic spirometers
    • Gas chromatography equipment
    • Facility ventilation pressure
  • Industrial
    • Process control
    • HVAC (VAV control, clogged filter detection, transmitters, room pressure)
    • Pneumatic control
    • Gas flow instrumentation
    • Flow calibrators

Specifications

  • 10mm package size
  • 13-bit DAC resolution
  • -14.5psi to 145psi range
  • 4.75VDC to 5.5VDC supply voltage
  • ±2.5% FS total error band
  • ±2.5% FS accuracy
  • ±0.5% FS lifetime drift
  • -20°C to +100°C operating temperature range
  • RoHS compliant

Dimensions

Mechanical Drawing - Bourns BPS160 Analog Pressure Sensors
View Results ( 10 ) Page
Numero ng Piyesa Katumpakan Pressure ng Pagpapatakbo Resolusyon Supply Current ng Pagpapatakbo Supply Voltage ng Pagpapatakbo Minimum na Operating Temperature Maximum na Operating Temperature
BPS160-AG002B-2DH 1.8 % FS 29 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AN001B-2DH 1.8 % FS 14.5 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AP001B-2DH 1.8 % FS 14.5 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AG002B-2DG 1.8 % FS 29 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AG007B-2DG 1.8 % FS 101.5 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AG007B-2DH 1.8 % FS 101.5 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AG010B-2DG 1.8 % FS 145 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AG010B-2DH 1.8 % FS 145 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AN001B-2DG 1.8 % FS 14.5 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
BPS160-AP001B-2DG 1.8 % FS 14.5 psi 13 bit 3.2 mA 5 V - 20 C + 100 C
Inilathala: 2025-04-02 | Na-update: 2025-11-04