Bourns CWF1612A 0603 Chip Inductors
Bourns CWF1612A 0603 Chip Inductors feature 270mA to 1500mA rated DC current, 1.65mm x 1.15mm x 1.05mm dimensions, and an extended operating temperature range of -55°C to +125°C (temperature rise included). These miniature inductors use wirewound construction on a ferrite core for minimal resistance and exceptional noise filtering across a wide frequency range. The CWF1612A series offers inductance from 0.047μH to 10μH and a range of self-resonant frequency (SRF) from 40MHz to 1700MHz. Bourns CWF1612A 0603 Chip Inductors are AEC-Q200 compliant, RoHS compliant, and halogen free. These modules are ideal for applications that include automotive systems, noise filters, and DC power lines.Features
- Miniature size
- High self-resonant frequency
- High current
- Low DCR
- Wirewound technology
- Open construction
- AEC-Q200 compliant
- RoHS compliant and halogen free
Applications
- Automotive systems
- Noise filters
- DC power lines
Specifications
- 1.65mm x 1.15mm x 1.05mm dimensions
- 0.047μH to 10μH inductance range
- 40MHz to 1700MHz range of SRF
- 270mA to 1500mA current range
- -55°C to +125°C operating temperature range (temperature rise included)
Typical Curves
Inilathala: 2025-04-10
| Na-update: 2025-05-13