Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors
Bourns FLAT® Gas Discharge Tube (GDT) Surge Arrestors feature FLAT technology for an innovative flat-package design, delivering a low-profile solution for high-density and height-restricted PCB applications. These surge arrestors are ITU K.12 Class III and IEC 61643-311 rated at 10kA on an 8/20µs waveform. Typical applications for Bourns FLAT GDT Surge Arrestors include telecom, industrial communications, surge protective devices, and high-density PCB assemblies.eBook
Features
- Bourns FLAT GDT technology
- Flexible mounting options
- Volume- and space-saving design
- RoHS compliant
Applications
- Telecom CPE
- Industrial communication
- Surge protective devices
- High-density PCB assemblies
Videos
Additional Resources
Inilathala: 2018-10-23
| Na-update: 2022-11-23