Bourns MF-FSMLX PTC Resettable Fuses
Bourns MF-FSMLX PTC Resettable Fuses offer an 80mΩ maximum resistance rating, a 0.3 to 3A Ihold current range, and 6V or 8V maximum voltage options. The MF-FSMLX series features ultra-low resistance, a quick response, and surface-mount packaging for automated assembly. Bourns MF-FSMLX PTC Resettable Fuses have a 0603 footprint size and low profile that is ideal for space-constrained mobile applications.Features
- Surface mount packaging for automated assembly
- 0603 footprint size and low profile for space-constrained mobile applications
- Ultra-low resistance, quick response
- RoHS compliant and halogen-free
Specifications
- 6V or 8V max voltage options
- 3.5mΩ to 80mΩ resistance range
- 750mA to 3A hold current range
- 750mA to 6A trip current range
- -40°C to +85°C operating temperature range
Dimensions
Inilathala: 2019-05-09
| Na-update: 2023-03-21