Bourns MF-NSHT Multifuse® PTC Resettable Fuses
Bourns MF-NSHT Multifuse® PTC Resettable Fuses are primarily designed for automotive applications and feature an operating temperature range up to 125°C. These fuses feature a low thermal derating factor and higher hold currents at elevated temperatures. Bourns MF-NSHT fuses are AEC-Q200 approved and ideal for high-density boards used in automotive circuitry, industrial, telecommunications, and consumer electronics.Features
- AEC-Q200 compliant
- Small footprint size (1206)
- Up to +125°C operating temperature range
- Low thermal derating factor
- Higher hold currents at elevated temperatures
- RoHS compliant
Applications
- Automotive circuitry, including engine control modules
- Electronic equipment
Videos
Inilathala: 2017-06-26
| Na-update: 2023-09-22