Bourns ChipGuard® MLA Varistor ESD Clamp Protectors
Bourns ChipGuard® MLA Varistor ESD Clamp Protectors are developed especially to protect sensitive automotive electronics from the threat of ESD up to IEC 61000-4-2 Level 4. These components feature multilayered varistor technology and a proprietary insulating overcoat that provides low and stable leakage current, as well as quick response time (<0.5ns) and high transient current capability. Bourns MLA clamp protectors are particularly well-suited to meet the ESD protection needs of HDMI, CANbus, Ethernet, GPS, camera links, sensors, touchscreen interfaces, and other circuits sensitive to ESD.Features
- AEC-Q200 qualified
- Meets IEC 61000-4-2 standard
- Multilayered varistor technology
- Proprietary insulating overcoat provides low and stable leakage current
- Quick response time (<0.5 ns)
- High transient current capability
- High reliability
- RoHS compliant
Applications
- HDMI
- CANbus
- Ethernet
- GPS
- Camera links
- Sensors
- Touchscreen interfaces
- Circuits sensitive to ESD
View Results ( 27 ) Page
| Numero ng Piyesa | Datasheet | Paglalarawan | Package / Case |
|---|---|---|---|
| CGA1206MLA-40181E | ![]() |
Varistors CG Auto MLV 1206, 180pF AEC-Q200 | 1206 (3216 metric) |
| CGA0603MLA-17300E | ![]() |
Varistors CG Auto MLV 0603, 30pF AEC-Q200 | 0603 (1608 metric) |
| CGA1206MLA-38501E | ![]() |
Varistors CG Auto MLV 1206, 500pF AEC-Q200 | 1206 (3216 metric) |
| CGA0603MLA-26800E | ![]() |
Varistors CG Auto MLV 0603, 80pF AEC-Q200 | 0603 (1608 metric) |
| CGA0603MLA-31900E | ![]() |
Varistors CG Auto MLV 0603, 90pF AEC-Q200 | 0603 (1608 metric) |
| CGA0603MLA-32120E | ![]() |
Varistors CG Auto MLV 0603, 12pF AEC-Q200 | 0603 (1608 metric) |
| CGA0603MLA-16121E | ![]() |
Varistors CG Auto MLV 0603, 120pF AEC-Q200 | 0603 (1608 metric) |
| CGA0603MLA-16150E | ![]() |
Varistors CG Auto MLV 0603, 15pF AEC-Q200 | 0603 (1608 metric) |
| CGA0603MLA-18101E | ![]() |
Varistors CG Auto MLV 0603, 100pF AEC-Q200 | 0603 (1608 metric) |
| CGA0603MLA-19161E | ![]() |
Varistors CG Auto MLV 0603, 160pF AEC-Q200 | 0603 (1608 metric) |
Inilathala: 2014-11-14
| Na-update: 2022-03-11