Bourns NFB Riedon™ ANL Fuse Blocks
Bourns NFB Riedon™ ANL Fuse Block features a heavy-duty phenolic base and a high current rating of up to 500A, providing a durable and safe method for protecting high-current DC systems. This industrial series accepts ANL style fuses, a uniform size regardless of current rating, and an operating temperature range of -40°C to +60°C. The NFB fuse block is RoHS compliant, and the construction includes stainless steel hardware and a transparent touch-safe polycarbonate cover. Bourns NFB Riedon ANL Fuse Block is ideal for applications such as battery chargers, mining, heavy industry, electroplating, solar generators, and wind power.Features
- High current rating
- Accepts ANL style fuses
- Heavy-duty phenolic base
- Durable and safe method for protecting high-current DC systems
- Uniform size regardless of current rating
- Formerly a Riedon product
- Stainless steel hardware
- Cover is clear touch-safe polycarbonate with nylon acorn nuts
- RoHS compliant
Applications
- Solar generators
- Wind power
- Heavy industry
- Electroplating
- Battery chargers
- Mining
Specifications
- Up to 500A rated current
- 32VDC to 130VDC
- 750VDC dielectric strength (terminal block to base)
- -40°C to +60°C operating temperature range
- -55°C to +80°C storage temperature range
Dimensions
Inilathala: 2024-08-26
| Na-update: 2024-08-27