Bourns PDB183-GTR, PDB182-GTRB Guitar Potentiometers
Bourns PDB183-GTR, PDB182-GTRB Guitar Potentiometers are 17mm Pro Audio potentiometers that are RoHS compliant and feature carbon elements, metal bushings, and metal shafts. The Bourns PDB183-GTR offers a DPDT push-pull switch and split knurled or plain shaft options, as well as linear and audio taper options. The Bourns PDB182-GTRB is a blend-balance guitar potentiometer offering plain or knurled shaft options, rear solder lugs or PC pins, 250K and 500K standard resistance values, and standard M and N tapers, as well as a center detent standard.Features
- Carbon element
- Plain or knurled shaft option
- Metal bushing/metal shaft
- Center detent standard
- Rear solder lugs or PC pins
- 250K and 500K standard resistance values
- Standard M and N taper
Datasheets
Inilathala: 2010-06-08
| Na-update: 2022-03-11